
T201213-11-A | |
|---|---|
DigiKey Part Number | 3013-T201213-11-A-ND |
Manufacturer | |
Manufacturer Product Number | T201213-11-A |
Description | 1:2.5:2.5 TURNS RATIO, 0.634UH P |
Customer Reference | |
Detailed Description | Isolation For Configurable (For DC/DC) SMPS Transformer 200VDC Isolation 20kHz ~ 300kHz Through Hole |
Datasheet | Datasheet |
Category | Inductance @ Frequency 634µH |
Manufacturer ITG Electronics, Inc. | Frequency 20kHz ~ 300kHz |
Series | Operating Temperature -40°C ~ 130°C |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Size / Dimension 0.810" L x 0.480" W (20.57mm x 12.19mm) |
Type Configurable (For DC/DC) | Height - Seated (Max) 0.750" (19.05mm) |
Applications Isolation | Footprint 0.810" L x 0.480" W (20.57mm x 12.19mm) |
Voltage - Isolation 200VDC | Style Toroidal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,25000 € | 4,25 € |
| 5 | 2,55000 € | 12,75 € |
| 48 | 1,27479 € | 61,19 € |
| 588 | 0,83291 € | 489,75 € |
| Unit Price without VAT: | 4,25000 € |
|---|---|
| Unit Price with VAT: | 5,05750 € |

