
T10135A-400HF | |
|---|---|
DigiKey Part Number | 3013-T10135A-400HF-ND |
Manufacturer | |
Manufacturer Product Number | T10135A-400HF |
Description | 1:400 RATIO 100MH 80AMP 0.08M |
Customer Reference | |
Detailed Description | 80 A 1:400 Current Sense Transformer 0.08mOhm Primary, 50Ohm Secondary Max 100 mH Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITG Electronics, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | - | |
Type | Invasive | |
Current Rating (Amps) | 80 A | |
Inductance | 100 mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:400 | |
Current Ratio | 400:1 | |
DC Resistance (DCR) | 0.08mOhm Primary, 50Ohm Secondary Max | |
Ratings | - | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.400" (10.16mm) | |
Termination Style | Gull Wing | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,86000 € | 9,86 € |
| 10 | 7,90400 € | 79,04 € |
| 20 | 6,62900 € | 132,58 € |
| 100 | 5,26940 € | 526,94 € |
| Unit Price without VAT: | 9,86000 € |
|---|---|
| Unit Price with VAT: | 11,73340 € |

