
SQ4120-R82MHF | |
|---|---|
DigiKey Part Number | 3013-SQ4120-R82MHFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SQ4120-R82MHF |
Description | FIXED IND 820NH 23A 0.95 MOHM |
Customer Reference | |
Detailed Description | 820 nH Drum Core, Wirewound Inductor 23 A 0.95mOhm 3-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 15A | |
DC Resistance (DCR) | 0.95mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD | |
Supplier Device Package | 3-SMD | |
Size / Dimension | 0.406" L x 0.319" W (10.30mm x 8.10mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,72120 € | 430,30 € |
| 1.000 | 1,29090 € | 1.290,90 € |
| Unit Price without VAT: | 1,72120 € |
|---|---|
| Unit Price with VAT: | 2,04823 € |

