
SQ10B-1R0MHF-CT | |
|---|---|
DigiKey Part Number | 3013-SQ10B-1R0MHF-CT-ND |
Manufacturer | |
Manufacturer Product Number | SQ10B-1R0MHF-CT |
Description | FIXED IND 1UH 22A 4.05 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Unshielded Molded Inductor 22 A 4.05mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 33A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 4.05mOhm |
Packaging Strip | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.492" L x 0.327" W (12.50mm x 8.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 5 | 0,85000 € | 4,25 € |
| 10 | 0,76500 € | 7,65 € |
| 50 | 0,72240 € | 36,12 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

