
SQ10A-R33MHF | |
|---|---|
DigiKey Part Number | 3013-SQ10A-R33MHFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SQ10A-R33MHF |
Description | FIXED IND 330NH 33A 1.3 MOHM SMD |
Customer Reference | |
Detailed Description | 330 nH Shielded Inductor 33 A 1.3mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 50A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.3mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.339" W (12.50mm x 8.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.335" (8.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 0,57793 € | 260,07 € |
| 900 | 0,40796 € | 367,16 € |
| Unit Price without VAT: | 0,57793 € |
|---|---|
| Unit Price with VAT: | 0,68774 € |

