
SMHC2511-1R0MHF-CT | |
|---|---|
DigiKey Part Number | 3013-SMHC2511-1R0MHF-CT-ND |
Manufacturer | |
Manufacturer Product Number | SMHC2511-1R0MHF-CT |
Description | FIXED IND 1UH 11A 10 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Unshielded Molded Inductor 11 A 10mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 22A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 10mOhm Max |
Packaging Strip | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.280" L x 0.260" W (7.10mm x 6.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 5 | 0,56000 € | 2,80 € |
| 10 | 0,51000 € | 5,10 € |
| 50 | 0,47600 € | 23,80 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

