
SMF252012A-R33MHF | |
|---|---|
DigiKey Part Number | 3013-SMF252012A-R33MHFCT-ND |
Manufacturer | |
Manufacturer Product Number | SMF252012A-R33MHF |
Description | FIXED IND 330NH 8A 10 MOHM SMD |
Customer Reference | |
Detailed Description | 330 nH Unshielded Molded Inductor 8 A 10mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 9.5A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 10mOhm Max |
Packaging Strip | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,41100 € | 4,11 € |
| 50 | 0,34260 € | 17,13 € |
| 100 | 0,30840 € | 30,84 € |
| 500 | 0,23988 € | 119,94 € |
| 1.000 | 0,20561 € | 205,61 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

