
SMF252012A-1R0MHF | |
|---|---|
DigiKey Part Number | 3013-SMF252012A-1R0MHFCT-ND |
Manufacturer | |
Manufacturer Product Number | SMF252012A-1R0MHF |
Description | FIXED IND 1UH 5.5A 23 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Unshielded Molded Inductor 5.5 A 23mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.8A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 23mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Strip: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,41300 € | 4,13 € |
| 50 | 0,34420 € | 17,21 € |
| 100 | 0,30980 € | 30,98 € |
| 500 | 0,24096 € | 120,48 € |
| 1.000 | 0,20654 € | 206,54 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

