
SM2518-R47MHF | |
|---|---|
DigiKey Part Number | 3013-SM2518-R47MHFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM2518-R47MHF |
Description | FIXED IND 470NH 21A 2.9 MOHM SMD |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 21 A 2.9mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 32A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 2.9mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.291" L x 0.260" W (7.40mm x 6.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.197" (5.00mm) |
Current Rating (Amps) |

