
SM2518-1R0MHF | |
|---|---|
DigiKey Part Number | 3013-SM2518-1R0MHFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM2518-1R0MHF |
Description | FIXED IND 1UH 13A 6.5 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 13 A 6.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 17A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 6.5mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.270" L x 0.255" W (6.86mm x 6.47mm) |
Tolerance ±20% | Height - Seated (Max) 0.197" (5.00mm) |
Current Rating (Amps) |

