
SM1608A-1R2MHF | |
|---|---|
DigiKey Part Number | 3013-SM1608A-1R2MHFTR-ND |
Manufacturer | |
Manufacturer Product Number | SM1608A-1R2MHF |
Description | FIXED IND 1.2UH 6A 26.5 MOHM SMD |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Molded Inductor 6 A 26.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 7A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 26.5mOhm Max |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.173" L x 0.165" W (4.40mm x 4.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.236" (6.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,40800 € | 4,08 € |
| 20 | 0,39100 € | 7,82 € |
| 40 | 0,37400 € | 14,96 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

