
SLQ40407A-1R0MHF | |
|---|---|
DigiKey Part Number | 3013-SLQ40407A-1R0MHFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SLQ40407A-1R0MHF |
Description | FIXED IND 1UH 31A 0.73 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Inductor 31 A 0.73mOhm 2-SMD |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 17.5A |
Mfr | DC Resistance (DCR) 0.73mOhm |
Series | Operating Temperature -55°C ~ 130°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 500 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD |
Inductance | Size / Dimension 0.394" L x 0.275" W (10.00mm x 7.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.394" (10.00mm) |
Current Rating (Amps) |
| Tape & Reel (TR): | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,42680 € | 342,68 € |
| Unit Price without VAT: | 3,42680 € |
|---|---|
| Unit Price with VAT: | 4,07789 € |

