
SLQ36385A-1R0LHF | |
|---|---|
DigiKey Part Number | 3013-SLQ36385A-1R0LHFTR-ND |
Manufacturer | |
Manufacturer Product Number | SLQ36385A-1R0LHF |
Description | FIXED IND 1UH 25A 1.1 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 25 A 1.1mOhm Max Nonstandard |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 130°C | |
Inductance Frequency - Test | 500 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.354" L x 0.197" W (9.00mm x 5.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,90090 € | 450,45 € |
| 2.000 | 0,47595 € | 951,90 € |
| Unit Price without VAT: | 0,90090 € |
|---|---|
| Unit Price with VAT: | 1,07207 € |

