
SLM534214A-R62MHF | |
|---|---|
DigiKey Part Number | 3013-SLM534214A-R62MHFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SLM534214A-R62MHF |
Description | FIXED IND 620NH 44A 0.42 MOHM |
Customer Reference | |
Detailed Description | 620 nH Shielded Inductor 44 A 0.42mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 62A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.42mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.571" L x 0.531" W (14.50mm x 13.50mm) | |
Height - Seated (Max) | 0.421" (10.70mm) |
| Tape & Reel (TR): | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,73840 € | 434,60 € |
| 1.000 | 0,96387 € | 963,87 € |
| Unit Price without VAT: | 1,73840 € |
|---|---|
| Unit Price with VAT: | 2,06870 € |

