
SLM534214A-R62MHF-CT | |
|---|---|
DigiKey Part Number | 3013-SLM534214A-R62MHF-CT-ND |
Manufacturer | |
Manufacturer Product Number | SLM534214A-R62MHF-CT |
Description | FIXED IND 625NH 44A 0.42 MOHM |
Customer Reference | |
Detailed Description | 625 nH Unshielded Molded Inductor 44 A 0.42mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 62A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.42mOhm |
Packaging Strip | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.571" L x 0.531" W (14.50mm x 13.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.421" (10.70mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,57000 € | 2,57 € |
| 5 | 2,46800 € | 12,34 € |
| 10 | 2,35600 € | 23,56 € |
| 50 | 2,14180 € | 107,09 € |
| Unit Price without VAT: | 2,57000 € |
|---|---|
| Unit Price with VAT: | 3,05830 € |

