
SLM534214A-R47MHF-CT | |
|---|---|
DigiKey Part Number | 3013-SLM534214A-R47MHF-CT-ND |
Manufacturer | |
Manufacturer Product Number | SLM534214A-R47MHF-CT |
Description | FIXED IND 470NH 44A 0.42 MOHM |
Customer Reference | |
Detailed Description | 470 nH Unshielded Molded Inductor 44 A 0.42mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 81A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.42mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.571" L x 0.531" W (14.50mm x 13.50mm) | |
Height - Seated (Max) | 0.421" (10.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,58000 € | 2,58 € |
| 5 | 2,47800 € | 12,39 € |
| 10 | 2,36700 € | 23,67 € |
| 50 | 2,15160 € | 107,58 € |
| Unit Price without VAT: | 2,58000 € |
|---|---|
| Unit Price with VAT: | 3,07020 € |

