
SLM463710A-R52MHF | |
|---|---|
DigiKey Part Number | 3013-SLM463710A-R52MHFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SLM463710A-R52MHF |
Description | FIXED IND 525NH 40A 0.35 MOHM |
Customer Reference | |
Detailed Description | 525 nH Shielded Inductor 40 A 0.35mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 41A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 0.35mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.461" L x 0.409" W (11.70mm x 10.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.374" (9.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 1,44354 € | 505,24 € |
| 1.400 | 1,22936 € | 1.721,10 € |
| Unit Price without VAT: | 1,44354 € |
|---|---|
| Unit Price with VAT: | 1,71781 € |

