
SLM40328A-R72MHF | |
|---|---|
DigiKey Part Number | 3013-SLM40328A-R72MHFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SLM40328A-R72MHF |
Description | FIXED IND 710NH 31A 0.85 MOHM |
Customer Reference | |
Detailed Description | 710 nH Shielded Inductor 31 A 0.85mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 21A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 0.85mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.394" L x 0.315" W (10.00mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 1,15311 € | 518,90 € |
| 1.800 | 0,90468 € | 1.628,42 € |
| Unit Price without VAT: | 1,15311 € |
|---|---|
| Unit Price with VAT: | 1,37220 € |

