
SLM40327A-R36KHF-CT | |
|---|---|
cms-digikey-product-number | 3013-SLM40327A-R36KHF-CT-ND |
cms-manufacturer | |
cms-manufacturer-product-number | SLM40327A-R36KHF-CT |
cms-description | FIXED IND 360NH 30A 0.85 MOHM |
cms-customer-reference | |
cms-detailed-description | 360 nH Unshielded Molded Inductor 30 A 0.85mOhm Nonstandard |
Datasheet | Datasheet |
cms-category | Current - Saturation (Isat) 43A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.85mOhm |
Packaging Strip | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.394" L x 0.276" W (10.00mm x 7.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 5 | 2,21000 € | 11,05 € |
| 10 | 2,12500 € | 21,25 € |
| 50 | 1,95480 € | 97,74 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,83220 € |

