
SLM40327A-R22MHF-CT | |
|---|---|
DigiKey Part Number | 3013-SLM40327A-R22MHF-CT-ND |
Manufacturer | |
Manufacturer Product Number | SLM40327A-R22MHF-CT |
Description | FIXED IND 220NH 30A 0.85 MOHM |
Customer Reference | |
Detailed Description | 220 nH Unshielded Molded Inductor 30 A 0.85mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 70A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.85mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.276" W (10.00mm x 7.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 5 | 2,23800 € | 11,19 € |
| 10 | 2,15200 € | 21,52 € |
| 50 | 1,97940 € | 98,97 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,86790 € |

