
SLC1615B-R01MHF | |
|---|---|
DigiKey Part Number | 3013-SLC1615B-R01MHFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SLC1615B-R01MHF |
Description | FIXED IND 10NH 25A 0.22 MOHM SMD |
Customer Reference | |
Detailed Description | 10 nH Inductor 25 A 0.22mOhm 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 80A |
Mfr | DC Resistance (DCR) 0.22mOhm |
Series | Operating Temperature -55°C ~ 130°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD, J-Lead |
Inductance | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Tolerance ±30% | Height - Seated (Max) 0.154" (3.90mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,57010 € | 514,02 € |
| Unit Price without VAT: | 2,57010 € |
|---|---|
| Unit Price with VAT: | 3,05842 € |

