
SLC1615A-R022LHF | |
|---|---|
DigiKey Part Number | 3013-SLC1615A-R022LHFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SLC1615A-R022LHF |
Description | FIXED IND 22NH 22A 0.23 MOHM SMD |
Customer Reference | |
Detailed Description | 22 nH Inductor 22 A 0.23mOhm 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 60A |
Mfr | DC Resistance (DCR) 0.23mOhm |
Series | Operating Temperature -55°C ~ 130°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD, J-Lead |
Inductance | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.154" (3.90mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,54970 € | 509,94 € |
| Unit Price without VAT: | 2,54970 € |
|---|---|
| Unit Price with VAT: | 3,03414 € |

