
SLA694719C-2R2M | |
|---|---|
DigiKey Part Number | 3013-SLA694719C-2R2MTR-ND |
Manufacturer | |
Manufacturer Product Number | SLA694719C-2R2M |
Description | PWR XFMR SMD |
Customer Reference | |
Detailed Description | Power Transformer Primary Secondary Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITG Electronics, Inc. | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Voltage - Primary | - | |
Voltage - Secondary (Full Load) | - | |
Current - Output (Max) | - | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | - | |
Mounting Type | Surface Mount | |
Termination Style | Surface Mount | |
Size / Dimension | 19.00mm L x 17.10mm W | |
Height - Seated (Max) | 13.50mm | |
Voltage - Isolation | 200VAC |
| Strip: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 17,21200 € | 86,06 € |
| 25 | 13,76960 € | 344,24 € |
| 50 | 10,32720 € | 516,36 € |
| 150 | 6,88480 € | 1.032,72 € |
| Unit Price without VAT: | 17,21200 € |
|---|---|
| Unit Price with VAT: | 20,48228 € |

