
SLA40476B-150L | |
|---|---|
DigiKey Part Number | 3013-SLA40476B-150LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SLA40476B-150L |
Description | FIXED IND 150NH 77A 0.125 MOHM |
Customer Reference | |
Detailed Description | 150 nH Shielded Inductor 77 A 0.125mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 83A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.125mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 130°C | |
Inductance Frequency - Test | 500 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.236" W (10.00mm x 6.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,27370 € | 382,11 € |
| 1.200 | 0,84339 € | 1.012,07 € |
| Unit Price without VAT: | 1,27370 € |
|---|---|
| Unit Price with VAT: | 1,51570 € |

