
SLA36385A-80L | |
|---|---|
DigiKey Part Number | 3013-SLA36385A-80L-ND |
Manufacturer | |
Manufacturer Product Number | SLA36385A-80L |
Description | FIXED IND 80NH 63A 125 MOHM SMD |
Customer Reference | |
Detailed Description | 80 nH Unshielded Molded Inductor 63 A 125mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 97A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 125mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 130°C | |
Inductance Frequency - Test | 500 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.354" L x 0.205" W (9.00mm x 5.20mm) | |
Height - Seated (Max) | 0.374" (9.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,09820 € | 309,82 € |
| 500 | 0,96388 € | 481,94 € |
| Unit Price without VAT: | 3,09820 € |
|---|---|
| Unit Price with VAT: | 3,68686 € |

