
SLA36385A-75L | |
|---|---|
DigiKey Part Number | 3013-SLA36385A-75LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SLA36385A-75L |
Description | FIXED IND 75NH 63A 0.125 MOHM |
Customer Reference | |
Detailed Description | 75 nH Inductor 63 A 0.125mOhm 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 110A | |
Shielding | - | |
DC Resistance (DCR) | 0.125mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 130°C | |
Inductance Frequency - Test | 500 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.354" L x 0.197" W (9.00mm x 5.00mm) | |
Height - Seated (Max) | 0.374" (9.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,09820 € | 309,82 € |
| 500 | 0,96388 € | 481,94 € |
| Unit Price without VAT: | 3,09820 € |
|---|---|
| Unit Price with VAT: | 3,68686 € |

