
SLA36385A-150L | |
|---|---|
DigiKey Part Number | 3013-SLA36385A-150LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SLA36385A-150L |
Description | FIXED IND 150NH 63A 0.125 MOHM |
Customer Reference | |
Detailed Description | 150 nH Inductor 63 A 0.125mOhm 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 58A |
Mfr | DC Resistance (DCR) 0.125mOhm |
Series | Operating Temperature -55°C ~ 130°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 500 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD, J-Lead |
Inductance | Supplier Device Package 2-SMD |
Tolerance ±15% | Size / Dimension 0.354" L x 0.197" W (9.00mm x 5.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.374" (9.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,05960 € | 305,96 € |
| 500 | 0,95188 € | 475,94 € |
| Unit Price without VAT: | 3,05960 € |
|---|---|
| Unit Price with VAT: | 3,64092 € |

