
SL37408A-R15KHF | |
|---|---|
DigiKey Part Number | 3013-SL37408A-R15KHFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SL37408A-R15KHF |
Description | FIXED IND 150NH 60A 0.23 MOHM |
Customer Reference | |
Detailed Description | 150 nH Inductor 60 A 0.23mOhm 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 78A |
Mfr | DC Resistance (DCR) 0.23mOhm |
Series | Operating Temperature -55°C ~ 130°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD, J-Lead |
Inductance | Supplier Device Package 2-SMD |
Tolerance ±10% | Size / Dimension 0.370" L x 0.315" W (9.41mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.394" (10.00mm) |

