
SL3732A-R28KHF | |
|---|---|
DigiKey Part Number | 3013-SL3732A-R28KHFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SL3732A-R28KHF |
Description | FIXED IND 280NH 51A 0.29 MOHM |
Customer Reference | |
Detailed Description | 280 nH Shielded Inductor 51 A 0.29mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 29A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 0.29mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.370" L x 0.244" W (9.40mm x 6.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 130 | 2,74146 € | 356,39 € |
| 650 | 0,72820 € | 473,33 € |
| Unit Price without VAT: | 2,74146 € |
|---|---|
| Unit Price with VAT: | 3,26234 € |

