Similar
Similar
Similar
Similar

SL3732A-R15KHF | |
|---|---|
DigiKey Part Number | 3013-SL3732A-R15KHFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SL3732A-R15KHF |
Description | FIXED IND 150NH 51A 0.29 MOHM |
Customer Reference | |
Detailed Description | 150 nH Shielded Inductor 51 A 0.29mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 67A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 0.29mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.370" L x 0.244" W (9.40mm x 6.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APMI00090680R15K00 | Pulse Electronics | 0 | 553-APMI00090680R15K00TR-ND | 0,65782 € | Similar |
| APMI00090680R15L00 | Pulse Electronics | 0 | 553-APMI00090680R15L00TR-ND | 0,65782 € | Similar |
| APMI00090680R15M00 | Pulse Electronics | 0 | 553-APMI00090680R15M00TR-ND | 0,65782 € | Similar |
| FP0906R1-R15-R | Eaton - Electronics Division | 2.044 | 283-FP0906R1-R15-RCT-ND | 0,75000 € | Similar |



