
SL29327A-55K | |
|---|---|
DigiKey Part Number | 3013-SL29327A-55KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SL29327A-55K |
Description | FIXED IND 55NH 63A 0.2 MOHM SMD |
Customer Reference | |
Detailed Description | 55 nH Inductor 63 A 0.2mOhm 2-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 110A | |
DC Resistance (DCR) | 0.2mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.283" L x 0.256" W (7.20mm x 6.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,75390 € | 275,39 € |
| Unit Price without VAT: | 2,75390 € |
|---|---|
| Unit Price with VAT: | 3,27714 € |

