
SL25266A-R10LHF | |
|---|---|
DigiKey Part Number | 3013-SL25266A-R10LHFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SL25266A-R10LHF |
Description | FIXED IND 100NH 35A 0.23 MOHM |
Customer Reference | |
Detailed Description | 100 nH Unshielded Molded Inductor 35 A 0.23mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 45A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.23mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.244" L x 0.244" W (6.20mm x 6.20mm) |
Tolerance ±15% | Height - Seated (Max) 0.256" (6.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,57010 € | 257,01 € |
| Unit Price without VAT: | 2,57010 € |
|---|---|
| Unit Price with VAT: | 3,05842 € |

