
SL2218A-R055LHF | |
|---|---|
DigiKey Part Number | 3013-SL2218A-R055LHFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SL2218A-R055LHF |
Description | FIXED IND 55NH 34A 0.2 MOHM SMD |
Customer Reference | |
Detailed Description | 55 nH Shielded Inductor 34 A 0.2mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 63A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.2mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.224" L x 0.217" W (5.70mm x 5.50mm) | |
Height - Seated (Max) | 0.181" (4.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,49570 € | 249,57 € |
| Unit Price without VAT: | 2,49570 € |
|---|---|
| Unit Price with VAT: | 2,96988 € |

