
SL2026B-R10MHF | |
|---|---|
DigiKey Part Number | 3013-SL2026B-R10MHFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SL2026B-R10MHF |
Description | FIXED IND 100NH 53A 0.27 MOHM |
Customer Reference | |
Detailed Description | 100 nH Shielded Inductor 53 A 0.27mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 35A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 0.27mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.205" L x 0.197" W (5.20mm x 5.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.260" (6.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,37970 € | 237,97 € |
| 800 | 0,62638 € | 501,10 € |
| 6.400 | 0,41390 € | 2.648,96 € |
| Unit Price without VAT: | 2,37970 € |
|---|---|
| Unit Price with VAT: | 2,83184 € |

