
SL2026B-R05LHF | |
|---|---|
DigiKey Part Number | 3013-SL2026B-R05LHFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SL2026B-R05LHF |
Description | FIXED IND 50NH 53A 0.27 MOHM SMD |
Customer Reference | |
Detailed Description | 50 nH Shielded Inductor 53 A 0.27mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 72A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 0.27mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±15% | Size / Dimension 0.205" L x 0.197" W (5.20mm x 5.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.260" (6.60mm) |

