
SL2026-R15MHF | |
|---|---|
DigiKey Part Number | 3013-SL2026-R15MHFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SL2026-R15MHF |
Description | FIXED IND 150NH 40A 0.47 MOHM |
Customer Reference | |
Detailed Description | 150 nH Shielded Inductor 40 A 0.47mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 22A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.47mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.205" L x 0.197" W (5.20mm x 5.00mm) | |
Height - Seated (Max) | 0.260" (6.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,63426 € | 507,41 € |
| 6.400 | 0,41911 € | 2.682,30 € |
| Unit Price without VAT: | 0,63426 € |
|---|---|
| Unit Price with VAT: | 0,75477 € |

