
SL1616A-R06LHF | |
|---|---|
DigiKey Part Number | 3013-SL1616A-R06LHFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SL1616A-R06LHF |
Description | FIXED IND 65NH 19A 0.32 MOHM SMD |
Customer Reference | |
Detailed Description | 65 nH Shielded Inductor 19 A 0.32mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 26A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 0.32mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±15% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
| Tape & Reel (TR): | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,69980 € | 424,95 € |
| 2.000 | 0,49294 € | 985,88 € |
| Unit Price without VAT: | 1,69980 € |
|---|---|
| Unit Price with VAT: | 2,02276 € |

