
SL1616A-R05LHF | |
|---|---|
DigiKey Part Number | 3013-SL1616A-R05LHFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SL1616A-R05LHF |
Description | FIXED IND 50NH 19A 0.32 MOHM SMD |
Customer Reference | |
Detailed Description | 50 nH Shielded Inductor 19 A 0.32mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SL1616A-R05LHF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 29A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.32mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Tape & Reel (TR): | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,72120 € | 430,30 € |
| 2.000 | 0,49915 € | 998,30 € |
| Unit Price without VAT: | 1,72120 € |
|---|---|
| Unit Price with VAT: | 2,04823 € |

