
SC2511-R47MHF | |
|---|---|
DigiKey Part Number | 3013-SC2511-R47MHFTR-ND |
Manufacturer | |
Manufacturer Product Number | SC2511-R47MHF |
Description | FIXED IND 0.47UH 28A 2.6 MOHM |
Customer Reference | |
Detailed Description | 0.47 µH Inductor 28 A 2.6mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Inductance | ||
Current Rating (Amps) | ||
DC Resistance (DCR) | 2.6mOhm | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.291" L x 0.268" W (7.40mm x 6.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,68848 € | 1.032,72 € |
| 12.000 | 0,55939 € | 6.712,68 € |
| Unit Price without VAT: | 0,68848 € |
|---|---|
| Unit Price with VAT: | 0,81929 € |

