0.1 µH Inductor 39 A 1mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC2511-R10MHF

DigiKey Part Number
3013-SC2511-R10MHFTR-ND
Manufacturer
Manufacturer Product Number
SC2511-R10MHF
Description
FIXED IND 0.1UH 39A 1 MOHM SMD
Customer Reference
Detailed Description
0.1 µH Inductor 39 A 1mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current Rating (Amps)
Mfr
DC Resistance (DCR)
1mOhm
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Size / Dimension
0.291" L x 0.268" W (7.40mm x 6.80mm)
Inductance
Height - Seated (Max)
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from ITG Electronics Inc.
A separate 152,98 € flat rate shipping fee will apply
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1.0000,67992 €679,92 €
12.0000,55244 €6.629,28 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,67992 €
Unit Price with VAT:0,80910 €