
RL111010A-390J | |
|---|---|
DigiKey Part Number | 3013-RL111010A-390J-ND |
Manufacturer | |
Manufacturer Product Number | RL111010A-390J |
Description | RESONANT INDUCTOR 39.5UH 11AMP |
Customer Reference | |
Detailed Description | 39.5 µH Inductor 24 A 5.8mOhm Max Radial, Vertical, 4 Leads |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 14A |
Mfr | DC Resistance (DCR) 5.8mOhm Max |
Series | Operating Temperature -55°C ~ 130°C |
Packaging Bulk | Inductance Frequency - Test 200 kHz |
Part Status Active | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical, 4 Leads |
Inductance | Supplier Device Package Radial |
Tolerance ±5% | Size / Dimension 1.083" L x 1.004" W (27.50mm x 25.50mm) |
Current Rating (Amps) | Height - Seated (Max) 1.024" (26.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,50000 € | 8,50 € |
| 10 | 7,47900 € | 74,79 € |
| 30 | 6,79933 € | 203,98 € |
| 210 | 3,82457 € | 803,16 € |
| Unit Price without VAT: | 8,50000 € |
|---|---|
| Unit Price with VAT: | 10,11500 € |

