200 µH Inductor 9 A 42.4mOhm Max Radial, Vertical, 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL111010A-201J

DigiKey Part Number
3013-RL111010A-201J-ND
Manufacturer
Manufacturer Product Number
RL111010A-201J
Description
RESONANT INDUCTOR 200.0UH 5AMP
Customer Reference
Detailed Description
200 µH Inductor 9 A 42.4mOhm Max Radial, Vertical, 4 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
6A
DC Resistance (DCR)
42.4mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 130°C
Inductance Frequency - Test
200 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Vertical, 4 Leads
Supplier Device Package
Radial
Size / Dimension
1.083" L x 1.004" W (27.50mm x 25.50mm)
Height - Seated (Max)
1.024" (26.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ITG Electronics Inc.
A separate 152,98 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,57000 €7,57 €
106,71300 €67,13 €
306,11033 €183,31 €
2103,44238 €722,90 €
Unit Price without VAT:7,57000 €
Unit Price with VAT:9,00830 €