
RL111010A-121J | |
|---|---|
DigiKey Part Number | 3013-RL111010A-121J-ND |
Manufacturer | |
Manufacturer Product Number | RL111010A-121J |
Description | RESONANT INDUCTOR 120.0UH 8AMP |
Customer Reference | |
Detailed Description | 120 µH Inductor 9 A 42.4mOhm Max Radial, Vertical, 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10A | |
DC Resistance (DCR) | 42.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 130°C | |
Inductance Frequency - Test | 200 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical, 4 Leads | |
Supplier Device Package | Radial | |
Size / Dimension | 1.083" L x 1.004" W (27.50mm x 25.50mm) | |
Height - Seated (Max) | 1.024" (26.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,48000 € | 7,48 € |
| 10 | 6,62900 € | 66,29 € |
| 30 | 6,03433 € | 181,03 € |
| 210 | 3,39962 € | 713,92 € |
| Unit Price without VAT: | 7,48000 € |
|---|---|
| Unit Price with VAT: | 8,90120 € |

