
RL111008A-4R3J | |
|---|---|
DigiKey Part Number | 3013-RL111008A-4R3J-ND |
Manufacturer | |
Manufacturer Product Number | RL111008A-4R3J |
Description | RESONANT INDUCTOR 4.3UH 46AMP |
Customer Reference | |
Detailed Description | 4.3 µH Inductor 38 A 1.7mOhm Max Radial, Vertical, 4 Leads |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 25A |
Mfr | DC Resistance (DCR) 1.7mOhm Max |
Series | Operating Temperature -55°C ~ 130°C |
Packaging Bulk | Inductance Frequency - Test 200 kHz |
Part Status Active | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical, 4 Leads |
Inductance | Supplier Device Package Radial |
Tolerance ±5% | Size / Dimension 1.083" L x 0.827" W (27.50mm x 21.00mm) |
Current Rating (Amps) | Height - Seated (Max) 1.024" (26.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 € | 7,14 € |
| 10 | 6,28900 € | 62,89 € |
| 30 | 5,77933 € | 173,38 € |
| 240 | 3,22963 € | 775,11 € |
| Unit Price without VAT: | 7,14000 € |
|---|---|
| Unit Price with VAT: | 8,49660 € |

