27 µH Inductor 15 A 7.4mOhm Max Radial, Vertical, 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL111008A-270J

DigiKey Part Number
3013-RL111008A-270J-ND
Manufacturer
Manufacturer Product Number
RL111008A-270J
Description
RESONANT INDUCTOR 27.0UH 18AMP
Customer Reference
Detailed Description
27 µH Inductor 15 A 7.4mOhm Max Radial, Vertical, 4 Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
18A
Mfr
DC Resistance (DCR)
7.4mOhm Max
Series
Operating Temperature
-55°C ~ 130°C
Packaging
Bulk
Inductance Frequency - Test
200 kHz
Part Status
Active
Mounting Type
Through Hole
Material - Core
Package / Case
Radial, Vertical, 4 Leads
Inductance
Supplier Device Package
Radial
Tolerance
±5%
Size / Dimension
1.083" L x 0.827" W (27.50mm x 21.00mm)
Current Rating (Amps)
Height - Seated (Max)
1.024" (26.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ITG Electronics Inc.
A separate 152,98 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,90000 €7,90 €
106,96900 €69,69 €
306,45933 €193,78 €
2403,65458 €877,10 €
Unit Price without VAT:7,90000 €
Unit Price with VAT:9,40100 €