
RL111008A-200J | |
|---|---|
DigiKey Part Number | 3013-RL111008A-200J-ND |
Manufacturer | |
Manufacturer Product Number | RL111008A-200J |
Description | RESONANT INDUCTOR 20.0UH 25AMP |
Customer Reference | |
Detailed Description | 20 µH Inductor 15 A 7.4mOhm Max Radial, Vertical, 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 25A | |
DC Resistance (DCR) | 7.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 130°C | |
Inductance Frequency - Test | 200 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical, 4 Leads | |
Supplier Device Package | Radial | |
Size / Dimension | 1.083" L x 0.827" W (27.50mm x 21.00mm) | |
Height - Seated (Max) | 1.024" (26.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,00000 € | 8,00 € |
| 10 | 7,05700 € | 70,57 € |
| 30 | 6,54067 € | 196,22 € |
| 240 | 3,70058 € | 888,14 € |
| Unit Price without VAT: | 8,00000 € |
|---|---|
| Unit Price with VAT: | 9,52000 € |

