
PQ108081-620MHF | |
|---|---|
DigiKey Part Number | 3013-PQ108081-620MHF-ND |
Manufacturer | |
Manufacturer Product Number | PQ108081-620MHF |
Description | FIXED IND 62UH 12A 15 MOHM SMD |
Customer Reference | |
Detailed Description | 62 µH Shielded Inductor 12 A 15mOhm Nonstandard, 3 Lead |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 15mOhm |
Series | Operating Temperature -55°C ~ 130°C |
Packaging Bulk | Inductance Frequency - Test 300 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard, 3 Lead |
Inductance | Supplier Device Package 3-SMD |
Tolerance ±20% | Size / Dimension 1.098" L x 1.098" W (27.94mm x 27.94mm) |
Current Rating (Amps) | Height - Seated (Max) 0.787" (20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 € | 7,14 € |
| 10 | 5,77900 € | 57,79 € |
| 20 | 5,09950 € | 101,99 € |
| 180 | 3,05967 € | 550,74 € |
| Unit Price without VAT: | 7,14000 € |
|---|---|
| Unit Price with VAT: | 8,49660 € |

