
PQ108081-331MHF | |
|---|---|
DigiKey Part Number | 3013-PQ108081-331MHF-ND |
Manufacturer | |
Manufacturer Product Number | PQ108081-331MHF |
Description | FIXED IND 330UH 5.5A 56 MOHM SMD |
Customer Reference | |
Detailed Description | 330 µH Shielded Inductor 5.5 A 56mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 5.3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 56mOhm |
Packaging Bulk | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 300 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 1.100" L x 1.100" W (27.94mm x 27.94mm) |
Current Rating (Amps) | Height - Seated (Max) 0.787" (20.00mm) |

