
PQ108081-151MHF | |
|---|---|
DigiKey Part Number | 3013-PQ108081-151MHF-ND |
Manufacturer | |
Manufacturer Product Number | PQ108081-151MHF |
Description | FIXED IND 150UH 7.5A 31.5 MOHM |
Customer Reference | |
Detailed Description | 150 µH Shielded Inductor 7.5 A 31.5mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 8.7A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 31.5mOhm |
Packaging Bulk | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 300 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 1.100" L x 1.100" W (27.94mm x 27.94mm) |
Current Rating (Amps) | Height - Seated (Max) 0.787" (20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,82000 € | 7,82 € |
| 10 | 6,45900 € | 64,59 € |
| 20 | 5,86450 € | 117,29 € |
| 160 | 3,31463 € | 530,34 € |
| Unit Price without VAT: | 7,82000 € |
|---|---|
| Unit Price with VAT: | 9,30580 € |

