
PFC282822B-381MHF | |
|---|---|
DigiKey Part Number | 3013-PFC282822B-381MHF-ND |
Manufacturer | |
Manufacturer Product Number | PFC282822B-381MHF |
Description | FIXED IND 380UH 7A 56.3 MOHM TH |
Customer Reference | |
Detailed Description | 380 µH Unshielded Wirewound Inductor 7 A 56.3mOhm Radial, Horizontal, 4 Leads |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 56.3mOhm |
Packaging Bulk | Operating Temperature -55°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Horizontal, 4 Leads |
Inductance | Supplier Device Package Radial |
Tolerance ±20% | Size / Dimension 1.083" L x 0.846" W (27.50mm x 21.50mm) |
Current Rating (Amps) | Height - Seated (Max) 1.102" (28.00mm) |
Current - Saturation (Isat) 7.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 29,74500 € | 59,49 € |
| 10 | 22,43700 € | 224,37 € |
| 20 | 20,05750 € | 401,15 € |
| 100 | 18,52780 € | 1.852,78 € |
| Unit Price without VAT: | 29,74500 € |
|---|---|
| Unit Price with VAT: | 35,39655 € |

